Siemens 3RT23 Contactor, 110V ac, 120 V ac Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-618
- Mfr. Part No.:
- 3RT2327-1AK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€150.59
(exc. VAT)
€185.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.59 |
*price indicative
- RS Stock No.:
- 154-618
- Mfr. Part No.:
- 3RT2327-1AK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 120V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Width 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 3RT23 contactor is designed to provide exceptional performance in industrial and commercial applications. Built with advanced technology, it offers reliable control over electrical circuits, accommodating a wide range of operational conditions. This contactor is engineered to handle high electrical loads with ease, ensuring optimal functionality at temperatures as high as 60 °C. Featuring robust construction and a comprehensive set of features, it maintains high energy efficiency while ensuring safety and longevity, making it a dependable choice for your automation needs.
Compatible with various auxiliary contacts for functionality
Designed to withstand high ambient temperatures
Suitable for AC-1 and AC-3 applications
Efficient power loss management for energy savings
Finger-safe electrical connections for improved safety
Related links
- Siemens 3RT23 Contactor 120 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 120 V ac Coil 160 A 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 120 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 120 V ac Coil 35 A 1 NO/1 NC, 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 120 V ac Coil 18 A NO, 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
