Siemens 3RT23 Contactor, 125V dc Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-625
- Mfr. Part No.:
- 3RT2327-2BG40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€219.28
(exc. VAT)
€269.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.28 |
*price indicative
- RS Stock No.:
- 154-625
- Mfr. Part No.:
- 3RT2327-2BG40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 125V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Standards/Approvals | UKCA, UL, CE | |
| Width | 60mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 125V dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Standards/Approvals UKCA, UL, CE | ||
Width 60mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to efficiently handle high electrical loads, making it an ideal choice for industrial applications. Compact yet powerful, it operates seamlessly across various ambient conditions and features robust construction for durability. The device provides reliable operation with high mechanical service life, ensuring that your automation systems run smoothly. With features tailored for both AC and DC applications, this contactor also includes auxiliary contacts for added functionality. It's engineered for easy installation and optimal performance, ensuring it meets the demands of modern industrial environments.
Spring-loaded terminals facilitate quick and secure connections
Wide operating voltage range accommodates diverse needs
Environmentally friendly with a focus on substance prohibition
Meets international standards for safety and performance
Compact size allows for easy installation in restricted spaces
Related links
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 125V dc 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 125V dc 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 125V dc 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 12V dc 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
