Siemens 3TF6 Contactor, 230V dc Coil, 3-Pole, 630 A, 335 kW 230V dc, 3 NO/3 NC, 400V
- RS Stock No.:
- 154-651
- Mfr. Part No.:
- 3TF6833-8DP4
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-651
- Mfr. Part No.:
- 3TF6833-8DP4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 630A | |
| Series | 3TF6 | |
| Power Rating | 335kW | |
| Function | Mirror Contact | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Contactor Application | Vacuum Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 630A | |
| Control Circuit Voltage Uc | 230V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RMRS, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, PRS, UKCA, UL, CCC | |
| Length | 276mm | |
| Depth | 237mm | |
| Width | 230mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 630A | ||
Series 3TF6 | ||
Power Rating 335kW | ||
Function Mirror Contact | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Contactor Application Vacuum Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 630A | ||
Control Circuit Voltage Uc 230V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RMRS, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, PRS, UKCA, UL, CCC | ||
Length 276mm | ||
Depth 237mm | ||
Width 230mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- TR
The Siemens vacuum contactor is engineered for high-performance applications within industrial settings, designed to manage substantial electrical loads with ease and efficiency. Built to withstand extreme conditions, it ensures reliable operation with an impressive service life. With its robust construction, the contactor supports a diverse range of operating voltages and current ratings, making it a versatile choice for various applications. Its compact dimensions facilitate easy integration into existing systems while maintaining optimal functionality. This product is suitable for both commercial and industrial environments, ensuring operational excellence and safety.
High insulation ratings improve operational safety
Optimized for minimal power loss and efficiency
Durable design ensures long-lasting performance
Wide ambient temperature range for versatility
Screw-type terminals for secure connections
Advanced technology ensures reliable operation
Related links
- Siemens 3TF6 Contactor 3-Pole 335 kW 230V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 125V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 110V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 220V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 24V dc 400V
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 420 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 120 V ac Coil 630 A 3 NO/3 NC, 400V
