Siemens 3TF6 Contactor, 230V dc Coil, 3-Pole, 630 A, 335 kW 230V dc, 3 NO/3 NC, 400V
- RS Stock No.:
- 154-660
- Mfr. Part No.:
- 3TF6833-1DP4
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-660
- Mfr. Part No.:
- 3TF6833-1DP4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 630A | |
| Power Rating | 335kW | |
| Series | 3TF6 | |
| Mount Type | Screw | |
| Function | Mirror Contact | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Operational Current Ie | 630A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V dc | |
| Contactor Application | Vacuum Contactor | |
| Maximum Operating Temperature | 55°C | |
| Width | 230mm | |
| Depth | 237mm | |
| Length | 276mm | |
| Standards/Approvals | CCC, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, PRS, RMRS, UKCA, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 630A | ||
Power Rating 335kW | ||
Series 3TF6 | ||
Mount Type Screw | ||
Function Mirror Contact | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Operational Current Ie 630A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V dc | ||
Contactor Application Vacuum Contactor | ||
Maximum Operating Temperature 55°C | ||
Width 230mm | ||
Depth 237mm | ||
Length 276mm | ||
Standards/Approvals CCC, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, PRS, RMRS, UKCA, UL | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- TR
The Siemens vacuum contactor is designed for high-performance applications in AC-3e and AC-3 circuits. Engineered to manage operational requirements up to 630 A and provide reliable control in demanding environments, it ensures optimal efficiency and durability. The advanced design features a robust insulation voltage rating of up to 1, 000 V, making it suitable for various industrial settings. With exceptional surge voltage resistance and mechanical service life, this product is a reliable choice for operators managing heavy loads. Its compact dimensions allow for seamless integration in various installations, making it an essential component for enhancing operational efficiency and safety.
Robust product design ensures longevity and reduced maintenance requirements
Wide insulation voltage range enhances versatility in applications
Capable of handling high mechanical service life for extended reliability
Efficient energy consumption contributes to lower operational costs
Related links
- Siemens 3TF6 Contactor 3-Pole 335 kW 230V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 125V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 220V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 24V dc 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 110V dc 400V
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 120 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 420 V ac Coil 630 A 3 NO/3 NC, 400V
