Siemens 3TF6 Contactor, 200V ac, 240 V ac Coil, 3-Pole, 630 A, 335 kW 240V ac, 4 NO/4 NC, 400V

Subtotal (1 unit)*

€9,239.64

(exc. VAT)

€11,364.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,239.64

*price indicative

RS Stock No.:
154-668
Mfr. Part No.:
3TF6944-8CM7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V ac, 240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Series

3TF6

Power Rating

335kW

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

240V ac

Contactor Application

Vacuum Contactor

Operational Current Ie

630A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

237mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL

Length

295mm

Width

230mm

Pole and Throw Configuration

3P

COO (Country of Origin):
TR
The Siemens vacuum contactor stands as a premier choice for reliable performance within demanding industrial environments. Designed to manage heavy electrical loads with precision, it is tailored to handle operational currents effectively across a range of voltages. The product is structured to offer outstanding insulation and surge voltage resistance, ensuring longevity and safety in various operational contexts. Additionally, its compact dimensions facilitate easy installation, making it a versatile solution for any electrical assembly. With a focus on both operational efficiency and robustness, this device is engineered to enhance your system's productivity while ensuring compliance with stringent safety standards.

Robust mechanical service life promises long-lasting performance

Optimised for ambient temperatures from -25 to +55 °C

High shock resistance features ensure durability during operation

Convenient screw-type terminals for secure electrical connections

IP20 protection class safeguards against dust and foreign objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy