Siemens 3TF6 Contactor, 110V ac, 132 V ac Coil, 3-Pole, 630 A, 335 kW 132V, 4 NO/4 NC, 400V

Subtotal (1 unit)*

€9,239.64

(exc. VAT)

€11,364.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,239.64

*price indicative

RS Stock No.:
154-667
Mfr. Part No.:
3TF6944-8CF7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac, 132V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Series

3TF6

Power Rating

335kW

Mount Type

Screw

Function

Mirror Contact

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Contactor Application

Vacuum Contactor

Operational Current Ie

630A

Control Circuit Voltage Uc

132V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

295mm

Width

230mm

Depth

237mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, RMRS, siemens ecotech, UKCA, UL

Pole and Throw Configuration

3P

COO (Country of Origin):
TR
The Siemens vacuum contactor is engineered for exceptional performance in demanding applications, offering robust AC operation capabilities. Ideal for controlling motors and other electrical devices, this product combines advanced technology with high reliability, ensuring longer service life and optimal operational efficiency. Built to withstand harsh environments, the contactor features a rugged design with extensive insulation voltage ratings and surge voltage resistance, making it suitable for use in a variety of industrial contexts. Its impressive mechanical service life of up to five million operating cycles reflects its durability, while the flexible installation options allow for seamless integration into existing systems. The device also prioritises safety and compliance with industry standards, offering peace of mind to users.

Long mechanical service life for reliability

Flexible installation for various industrial setups

Compatible with a wide range of voltage specifications

Maximises efficiency with minimal power loss

Supports various motor ratings for different requirements

Includes auxiliary contact options for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy