Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole, 60 A, 18.5 kW 280V, 1 NC, 690V

Subtotal (1 unit)*

€311.12

(exc. VAT)

€382.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€311.12

*price indicative

RS Stock No.:
154-691
Mfr. Part No.:
3RT2035-1SP30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

175V, 280V

Number of Poles

3

Contact Voltage

690V

Contact Current

60A

Power Rating

18.5kW

Series

3RT2

Mount Type

Screw, Snap-On

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

60A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

280V

Maximum Operating Temperature

60°C

Depth

130mm

Length

114mm

Width

55mm

Standards/Approvals

IEC 61508-2, ISO 13849-1, IEC 60947-5-1, IEC 60947-4-1, ISO 13849-2, SN 31920

COO (Country of Origin):
DE
The Siemens power contactor represents a pinnacle of engineering excellence, tailored for precision control in industrial applications. Designed to handle demanding tasks with outstanding reliability, this device manages varying operational currents across a range of voltage levels, ensuring seamless performance in diverse environments. It integrates advanced features, including a built-in varistor for surge protection, and auxiliary contacts for increased versatility. Constructed for extensive mechanical lifecycle reliability, it endures up to 5 million operating cycles. Ambient adaptability allows it to function flawlessly in extreme temperatures, making it an ideal choice for projects requiring robust yet efficient control solutions.

Built-in surge suppression for enhanced safety

Multiple auxiliary contacts for expanded functionality

Long mechanical service life ensures durability

Wide temperature range supports versatile installations

Easy DIN rail installation provides convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy