Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole, 110 A, 55 kW 280V, NO/NC, 1kV
- RS Stock No.:
- 154-721
- Mfr. Part No.:
- 3RT2047-3NP30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€561.83
(exc. VAT)
€691.05
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €561.83 |
*price indicative
- RS Stock No.:
- 154-721
- Mfr. Part No.:
- 3RT2047-3NP30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 175V, 280V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 110A | |
| Series | 3RT2 | |
| Power Rating | 55kW | |
| Function | Mirror Contact | |
| Mount Type | Surface | |
| Normal State Configuration | NO/NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 280V | |
| Contactor Application | Safety | |
| Operational Current Ie | 110A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Width | 70mm | |
| Standards/Approvals | CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL | |
| Length | 140mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 175V, 280V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 110A | ||
Series 3RT2 | ||
Power Rating 55kW | ||
Function Mirror Contact | ||
Mount Type Surface | ||
Normal State Configuration NO/NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 280V | ||
Contactor Application Safety | ||
Operational Current Ie 110A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Width 70mm | ||
Standards/Approvals CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL | ||
Length 140mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 280 V Coil 110 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 130 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 125 A 3 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 130 A 3 NO/1 NC, 1kV
