Siemens 3RT2 Contactor, 33V Coil, 3-Pole, 130 A, 55 kW 33V, NO/NC, 1kV
- RS Stock No.:
- 154-725
- Mfr. Part No.:
- 3RT2047-3NB30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€561.83
(exc. VAT)
€691.05
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €561.83 |
*price indicative
- RS Stock No.:
- 154-725
- Mfr. Part No.:
- 3RT2047-3NB30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 33V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 130A | |
| Series | 3RT2 | |
| Power Rating | 55kW | |
| Function | Mirror Contact | |
| Mount Type | Surface | |
| Normal State Configuration | NO/NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 110A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 33V | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Standards/Approvals | IEC 60068-2-30, CCC, IEC 81346-2, DIN EN 60715, CE, UL, SN 31920, IEC 61508-2, IEC 60947-4-1, ISO 13849-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 33V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 130A | ||
Series 3RT2 | ||
Power Rating 55kW | ||
Function Mirror Contact | ||
Mount Type Surface | ||
Normal State Configuration NO/NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 110A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 33V | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
Standards/Approvals IEC 60068-2-30, CCC, IEC 81346-2, DIN EN 60715, CE, UL, SN 31920, IEC 61508-2, IEC 60947-4-1, ISO 13849-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 120V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V 1kV
