Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 140 A, 55 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-773
- Mfr. Part No.:
- 3RT1054-2NF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€658.63
(exc. VAT)
€810.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €658.63 |
*price indicative
- RS Stock No.:
- 154-773
- Mfr. Part No.:
- 3RT1054-2NF36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 140A | |
| Series | 3RT1 | |
| Power Rating | 55kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 127V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 172mm | |
| Depth | 170mm | |
| Standards/Approvals | No | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 140A | ||
Series 3RT1 | ||
Power Rating 55kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 127V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 172mm | ||
Depth 170mm | ||
Standards/Approvals No | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor ensures reliable switching in industrial applications with its robust three pole structure, handling operational currents efficiently. It offers versatile voltage ranges, high insulation ratings, and advanced surge voltage resistance. With a long mechanical service life and integrated auxiliary contacts, it provides additional circuit control while ensuring safety. Designed for easy installation and maintenance, it meets rigorous industry standards.
Electronic drive technology for efficiency
High cycle durability
Versatile mounting options
Comprehensive safety certifications
Environmental resistance
Excellent shock resistance
Advanced insulation technology
Clear indicator for visibility
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 90 kW 127V 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 2 NO/2 NC, 1kV
