Siemens 3RT2 Contactor, 240V Coil, 3-Pole, 12 A, 5.5 kW 240V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

€48.73

(exc. VAT)

€59.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€48.73

*price indicative

RS Stock No.:
154-787
Mfr. Part No.:
3RT2017-2AP62
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Operational Current Ie

12A

Control Circuit Voltage Uc

240V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61508-2, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL

Depth

73mm

Length

70mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is built for reliability in industrial settings, handling up to 12 A in AC-3 applications with a 30 million cycle lifespan. It operates efficiently across a wide temperature range and at altitudes up to 2000 meters. Featuring spring loaded terminals for easy installation, it ensures high performance, safety, and durability.

High reliability with a long lifecycle

Suitable for high load machinery

Spring loaded terminals for easy setup

Certified for robust safety

Compact for versatile mounting

Effective noise suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy