Siemens 3RT Contactor, 480V Coil, 3-Pole, 9 A, 4 kW 480V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€55.36

(exc. VAT)

€68.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.36

*price indicative

RS Stock No.:
154-830
Mfr. Part No.:
3RT2024-1AV60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

480V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT

Power Rating

4kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

35A

Contactor Application

Safety

Control Circuit Voltage Uc

480V

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Width

45mm

Length

85mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor offers versatile and efficient control for various industrial applications. With a robust design, it handles up to 12 A at AC-3 and operates dependably under demanding conditions. Its compact size and auxiliary contacts facilitate easy integration into existing systems. With a mechanical service life of up to 10 million cycles, it ensures durability and low maintenance costs. Suitable for motor control and automation systems, this contactor meets high industry standards, performing reliably in extreme temperatures and elevations.

Compact for tight spaces

High mechanical endurance

Auxiliary contacts for enhanced control

Meets industry safety standards

Wide range of operating conditions

Low power loss for efficiency

Secure screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy