Siemens 3RT Contactor, 60V Coil, 3-Pole, 6.7 A, 5.5 kW 60V, 1 NC, 690V

Subtotal (1 unit)*

€62.14

(exc. VAT)

€76.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.14

*price indicative

RS Stock No.:
154-832
Mfr. Part No.:
3RT2017-2BE42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

60V

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Series

3RT

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Contactor Application

Power Contactor

Operational Current Ie

6.7A

Control Circuit Voltage Uc

60V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Depth

73mm

Length

70mm

Standards/Approvals

UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is a high performance solution for demanding applications, handling heavy electrical loads with reliability. Its compact and robust design ensures efficient operation across diverse environmental conditions, suitable for global installations. Featuring advanced safety features and a user-friendly design, it offers peace of mind and enhances productivity in industrial settings. This contactor combines innovative technology with dependable performance, tailored for modern automation needs.

Up to 30 million operations

IP20 protection class

AC and DC operation

Environmentally conscious

Flexible auxiliary contacts

Spring loaded terminals

Integrated surge voltage resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy