Siemens 3RT Contactor, 600V Coil, 3-Pole, 9 A, 4 kW 600V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€55.36

(exc. VAT)

€68.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.36

*price indicative

RS Stock No.:
154-840
Mfr. Part No.:
3RT2024-1AT60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

600V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT

Power Rating

4kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

600V

Contactor Application

Safety

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

85mm

Width

45mm

Standards/Approvals

PRS, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2

Depth

97mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliable performance in a compact design, suitable for various industrial applications. It handles up to 5.5 kW at 400 V and offers robust contact configurations. With a mechanical service life of 10 million cycles, it minimizes downtime and maintenance. Advanced features include high insulation voltage resistance and superior temperature tolerances, optimizing efficiency in challenging conditions, making it essential for modern electrical systems.

Compact for space saving

High insulation voltage resistance

Exceptional mechanical durability

Versatile for various industrial needs

Robust across a wide temperature range

Easy installation with standard mountings

Superior shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy