Siemens 3RT Contactor, 23V, 26 V Coil, 3-Pole, 65 A, 90 kW 26V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-855
- Mfr. Part No.:
- 3RT1055-7AB36-0SF1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€748.00
(exc. VAT)
€920.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €748.00 |
*price indicative
- RS Stock No.:
- 154-855
- Mfr. Part No.:
- 3RT1055-7AB36-0SF1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 23V, 26V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 65A | |
| Power Rating | 90kW | |
| Series | 3RT | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 26V | |
| Maximum Operating Temperature | 60°C | |
| Length | 174mm | |
| Standards/Approvals | No | |
| Depth | 170mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 23V, 26V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 65A | ||
Power Rating 90kW | ||
Series 3RT | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 26V | ||
Maximum Operating Temperature 60°C | ||
Length 174mm | ||
Standards/Approvals No | ||
Depth 170mm | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is meticulously crafted for reliable performance in industrial applications. It controls electric motors with robust insulation and surge voltage resistance, ensuring safety and durability. With enhanced contact reliability, it excels in functionality and efficiency, accommodating a wide range of electrical requirements. Its advanced design allows for flexible connectivity and seamless integration, making it a vital asset in modern automation systems.
Robust insulation voltage for safety
High surge voltage resistance
AC and DC current operation
Efficient with low power loss
Long mechanical service life
Versatile mounting options
Spring loaded terminals for easy connectivity
IP20 protection class
Resilient across a broad temperature range
Related links
- Siemens 3RT Contactor 26 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 26 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 26 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 26 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 26 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 26 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 26 V Coil 300 A 2 NO/2 NC, 1kV
