Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 80 A, 37 kW 230V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 155-684
- Mfr. Part No.:
- 3RT2045-3AL20-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€375.66
(exc. VAT)
€462.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €375.66 |
*price indicative
- RS Stock No.:
- 155-684
- Mfr. Part No.:
- 3RT2045-3AL20-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 60529, IEC 61508-2 | |
| Width | 70mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 60529, IEC 61508-2 | ||
Width 70mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered to deliver reliable performance for a broad range of applications. It supports maximum operational currents of up to 80 A, ensuring seamless control in industrial settings. Its robust construction accommodates significant mechanical and electrical lifespan, while auxiliary contacts enhance functionality in diverse environments.
Compact design for space saving
Exceptional shock resistance
High mechanical service life
Flexible mounting options
Environmental ratings for challenging conditions
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
