Siemens 3RT1 Contactor, 127V, 96 V Coil, 3-Pole, 400 A, 200 kW 127V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

€2,672.60

(exc. VAT)

€3,287.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,672.60

*price indicative

RS Stock No.:
155-727
Mfr. Part No.:
3RT1075-6PF35
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V, 96V

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Series

3RT1

Power Rating

200kW

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

127V

Operational Current Ie

400A

Maximum Operating Temperature

60°C

Depth

225mm

Width

180mm

Standards/Approvals

IEC 61508-2, IEC 60947-5-1, IEC 61508, IEC 81346-2, SN 31920, UKCA, UL, CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1

Length

214mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for outstanding performance in demanding industrial applications. Tailored for AC-3e/AC-3 operations, it effortlessly handles currents up to 400 A, making it an ideal solution for controlling single or three-phase motors.

Equipped with a lifetime indicator for proactive service

Offers multiple configurations for versatile application

Optimised for high switching frequencies for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy