Siemens 3RT2 Contactor, 600V Coil, 3-Pole, 7 A, 3 kW 600V, 1 NO, 690V
- RS Stock No.:
- 155-762
- Mfr. Part No.:
- 3RT2015-1AT61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.80
(exc. VAT)
€50.18
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €40.80 |
*price indicative
- RS Stock No.:
- 155-762
- Mfr. Part No.:
- 3RT2015-1AT61
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 600V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RT2 | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 600V | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Standards/Approvals | EN ISO 13849-2, CCC, CE, EAC, EN 62061, EN ISO 13849-1, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 600V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RT2 | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 600V | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Depth 73mm | ||
Width 45mm | ||
Standards/Approvals EN ISO 13849-2, CCC, CE, EAC, EN 62061, EN ISO 13849-1, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 600V 690V
- Siemens 3RT Contactor 3-Pole 5.5 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 600V, 3 NO
