Siemens 3RT26 Capacitor Contactor, 110V dc Coil, 3-Pole, 18 A, 4 kW 110V dc, 2 NC, 400V
- RS Stock No.:
- 156-091
- Mfr. Part No.:
- 3RT2617-1BF45
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€167.98
(exc. VAT)
€206.62
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €167.98 |
*price indicative
- RS Stock No.:
- 156-091
- Mfr. Part No.:
- 3RT2617-1BF45
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Capacitor Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 18A | |
| Series | 3RT26 | |
| Power Rating | 4kW | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V dc | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 120mm | |
| Length | 125mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Capacitor Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 18A | ||
Series 3RT26 | ||
Power Rating 4kW | ||
Mount Type Vertical | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V dc | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 120mm | ||
Length 125mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 280 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 220V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 230V, 3 NO
