Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 156-141
- Mfr. Part No.:
- 3RA2415-8XH31-1BB4
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-141
- Mfr. Part No.:
- 3RA2415-8XH31-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RA24 | |
| Function | Inductive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, DNV, EAC, IEC, IP20, PRS, RMRS, UKCA, UL/CSA, CE | |
| Length | 68mm | |
| Depth | 145mm | |
| Width | 135mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RA24 | ||
Function Inductive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, DNV, EAC, IEC, IP20, PRS, RMRS, UKCA, UL/CSA, CE | ||
Length 68mm | ||
Depth 145mm | ||
Width 135mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly for star delta starting provides reliable control and efficient operation for industrial applications. Supporting operational currents up to 12 A and power ratings up to 9.2 kW, it manages high loads with precision. The advanced design includes electrical and mechanical interlocks for enhanced safety and reliability. Suitable for various ambient conditions, it boasts a robust mechanical service life of up to 10 million cycles. Its versatility and performance make it a trusted choice for professionals seeking quality and dependability in diverse applications.
Designed for vertical mounting
Shock resistant for durability
Accommodates various conductor cross sections
Finger safe protection for user safety
Wide temperature range
Auxiliary contacts for added functionality
Meets electrical safety standards
Screw type terminals for reliable connections
Related links
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V ac 690V
