Siemens 3RT2 Contactor, 24V dc, 34 V dc Coil, 3-Pole, 22 A, 7.5 kW 30V, 1 NO, 690V
- RS Stock No.:
- 156-168
- Mfr. Part No.:
- 3RT2018-2XB41-2LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€115.85
(exc. VAT)
€142.50
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €115.85 |
*price indicative
- RS Stock No.:
- 156-168
- Mfr. Part No.:
- 3RT2018-2XB41-2LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc, 34V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 22A | |
| Power Rating | 7.5kW | |
| Series | 3RT2 | |
| Function | Pipe S-Type | |
| Mount Type | Horizontal | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 30V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 70mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc, 34V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 22A | ||
Power Rating 7.5kW | ||
Series 3RT2 | ||
Function Pipe S-Type | ||
Mount Type Horizontal | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 30V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Depth 73mm | ||
Length 70mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 34 V dc Coil 16 A 1 NC, 400V
- Siemens 3RT2 Contactor 34 V dc Coil 20 A 1 NO, 690V
- Siemens 3RT2 Contactor 34 V dc Coil 16 A 3 NO, 690V
- Siemens 3RT2 Contactor 34 V dc Coil 20 A 1 NC, 400V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NO, 690V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NC, 690V
- Siemens 3RH2 Contactor Relay 34 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 34 V dc Coil 10 A 690V ac 690V ac
