Siemens 3RT2 Contactor, 125V dc Coil, 3-Pole, 50 A, 18.5 kW 125V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€268.92

(exc. VAT)

€330.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€268.92

*price indicative

RS Stock No.:
156-179
Mfr. Part No.:
3RT2027-2XG40-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

125V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Series

3RT2

Power Rating

18.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

125V dc

Operational Current Ie

42A

Minimum Operating Temperature

-40°C

Contactor Application

Safety

Maximum Operating Temperature

70°C

Standards/Approvals

UL, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC

Length

102mm

Depth

107mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor represents a pinnacle of electrical control technology, engineered for high performance in various applications. This product combines robustness with innovative design, making it ideal for demanding environments. Featuring an extended operating range and an array of integrated functionalities, it ensures reliable operation under a wide spectrum of conditions. With options for auxiliary contacts and advanced circuit protection, it meets the needs of diverse industry standards. Its compact dimensions and efficient power management capabilities further enhance its appeal, allowing for simplified installation and operation in tight spaces. Designed for longevity, this contactor supports extensive operational cycles, ensuring longevity and cost-effectiveness for users.

Integrated surge protection enhances circuit reliability

Compact size for easy confined space installation

Spring-loaded terminals ensure secure connections

Extended mechanical service life with millions of cycles

High thermal performance adapts to different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy