Siemens 3TC Contactor, 220V dc Coil, 1-Pole, 400 A, 375 kW 220V dc, 4 NO/4 NC, 600V
- RS Stock No.:
- 156-249
- Mfr. Part No.:
- 3TC7414-0EM
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,020.53
(exc. VAT)
€3,715.25
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €3,020.53 |
*price indicative
- RS Stock No.:
- 156-249
- Mfr. Part No.:
- 3TC7414-0EM
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 400A | |
| Series | 3TC | |
| Power Rating | 375kW | |
| Function | Mirror Contact | |
| Mount Type | Screw | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 500A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 276mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947-4-1 (Mirror Contact), IP00 (Front Protection), UKCA | |
| Length | 360mm | |
| Width | 78mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 400A | ||
Series 3TC | ||
Power Rating 375kW | ||
Function Mirror Contact | ||
Mount Type Screw | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V dc | ||
Contactor Application Safety | ||
Operational Current Ie 500A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 276mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947-4-1 (Mirror Contact), IP00 (Front Protection), UKCA | ||
Length 360mm | ||
Width 78mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3TC Contactor 2-Pole 250 kW 220V dc, 4 NO/4 NC
- Siemens 3TC Contactor 2-Pole 200 kW 220V dc 600V
- Siemens 3TC Contactor 1-Pole 375 kW 36V dc 750V
- Siemens 3TC Contactor 1-Pole 250 kW 600V dc 750V
- Siemens 3TC Contactor 1-Pole 250 kW 125V dc 750V
- Siemens 3TC Contactor 1-Pole 250 kW 125V 750V dc
- Siemens 3TC Contactor 1-Pole 250 kW 125V dc 750V
- Siemens 3TC Contactor 288 V ac Coil 400 A 2 NO/2 NC, 600V
