Siemens 3TC Contactor, 125V dc Coil, 2-Pole, 400 A, 300 kW 125V dc, 2 NO/2 NC, 750V
- RS Stock No.:
- 156-256
- Mfr. Part No.:
- 3TC5617-0AG4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,925.38
(exc. VAT)
€8,518.22
(inc. VAT)
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | €6,925.38 |
*price indicative
- RS Stock No.:
- 156-256
- Mfr. Part No.:
- 3TC5617-0AG4
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 400A | |
| Series | 3TC | |
| Power Rating | 300kW | |
| Function | Mirror Contact | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | DC Operation | |
| Operational Current Ie | 400A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 314mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947-1, UKCA, UL/CSA A600 / P600 | |
| Length | 281mm | |
| Width | 160mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 400A | ||
Series 3TC | ||
Power Rating 300kW | ||
Function Mirror Contact | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 125V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application DC Operation | ||
Operational Current Ie 400A | ||
Maximum Operating Temperature 55°C | ||
Depth 314mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947-1, UKCA, UL/CSA A600 / P600 | ||
Length 281mm | ||
Width 160mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3TC Contactor 1-Pole 250 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 750 kW 125V dc, 4 NO/4 NC
- Siemens 3TC Contactor 2-Pole 300 kW 110V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 48V dc 750V
- Siemens 3TC Contactor 2-Pole 250 kW 24V dc 750V
- Siemens 3TC Contactor 1-Pole 250 kW 125V 750V dc
- Siemens 3TC Contactor 1-Pole 250 kW 125V dc 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 125V dc 750V
