Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 156-313
- Distrelec Article No.:
- 301-96-996
- Mfr. Part No.:
- 3RA2417-8XF31-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€508.87
(exc. VAT)
€625.91
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €508.87 |
*price indicative
- RS Stock No.:
- 156-313
- Distrelec Article No.:
- 301-96-996
- Mfr. Part No.:
- 3RA2417-8XF31-1BB4
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RA24 | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Star-Delta | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Width | 135mm | |
| Length | 68mm | |
| Depth | 145mm | |
| Standards/Approvals | UKCA, RoHS, RMRS, PRS, IP20, IEC 81346-2, IEC 60529, EAC, DNV, CE, ABS | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RA24 | ||
Mount Type DIN Rail | ||
Function Motor Control, Star-Delta | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Width 135mm | ||
Length 68mm | ||
Depth 145mm | ||
Standards/Approvals UKCA, RoHS, RMRS, PRS, IP20, IEC 81346-2, IEC 60529, EAC, DNV, CE, ABS | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V dc 690V
