Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 50 A, 22 kW 24V dc, 3 NO/3 NC, 690V

Subtotal (1 unit)*

€843.97

(exc. VAT)

€1,038.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€843.97

*price indicative

RS Stock No.:
156-335
Mfr. Part No.:
3RA2426-8XF32-2BB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Series

3RA24

Power Rating

22kW

Mount Type

Vertical

Function

Pipe S-Type

Normal State Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO/3 NC

Terminal Type

Spring Cage

Minimum Operating Temperature

-25°C

Contactor Application

Auxiliary Contactor

Control Circuit Voltage Uc

24V dc

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Depth

181mm

Standards/Approvals

UL, CE, cULus, EAC, RCM, RoHS, UKCA

Width

135mm

Length

114mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Contactor Assembly is crafted for star delta starting, providing efficient control for AC motors up to 22 kW at 400 V. Its robust construction and compact design make it ideal for industrial environments, offering exceptional shock resistance and mechanical durability. Integrated electrical and mechanical interlocks ensure safe operation and minimize malfunctions.

High operational reliability with 10 million cycles life

Spring type terminals for quick

Exceptional shock resistance

Compact design for flexible installation

Environmentally compliant with substance prohibition standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy