Siemens 3RF23 Contactor, 24V dc Coil, 1-Pole, 20 A, 20 W 24V dc, 1 NO, 600V
- RS Stock No.:
- 156-353
- Mfr. Part No.:
- 3RF2320-3DA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€106.39
(exc. VAT)
€130.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.39 |
*price indicative
- RS Stock No.:
- 156-353
- Mfr. Part No.:
- 3RF2320-3DA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF23 | |
| Power Rating | 20W | |
| Mount Type | Snap-On | |
| Function | Automatic | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Ring | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Solid-State Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Length | 95mm | |
| Width | 23mm | |
| Depth | 120mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF23 | ||
Power Rating 20W | ||
Mount Type Snap-On | ||
Function Automatic | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Ring | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Contactor Application Solid-State Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Length 95mm | ||
Width 23mm | ||
Depth 120mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for efficient and reliable control of 1 phase AC applications, catering to heavy-duty operational demands. Efficiently operating at a wide voltage range of 48 to 460 V, it ensures high performance standards with 20 A capacity, making it ideal for industrial environments. Built with advanced short circuit protection features, this contactor provides robust performance and exceptional durability, manifesting in its impressive resistance to thermal and electrical stresses.
Wide operating voltage range
Compact dimensions
Integrated surge current resistance
High thermal tolerance
Versatile connection types
Meets international standards
Related links
- Siemens 3RF23 Contactor 1-Pole 83 W 24V dc 600V
- Siemens 3RF23 Contactor 1-Pole 33 W 24V dc 600V
- Siemens 3RF23 Contactor 1-Pole 33 W 24V 600V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V ac Coil 20 A 1 NO, 600V
- Siemens 3RF23 Contactor 1-Pole 460V
- Siemens 3RF23 Contactor 4 V dc Coil 40 A 1 NO, 600V
