Siemens 3RF3 Contactor, 24V dc Coil, 3-Pole, 5.2 A 24V dc, 2 NO, 600V
- RS Stock No.:
- 156-424
- Mfr. Part No.:
- 3RF3405-1BB06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€210.25
(exc. VAT)
€258.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.25 |
*price indicative
- RS Stock No.:
- 156-424
- Mfr. Part No.:
- 3RF3405-1BB06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 5.2A | |
| Series | 3RF3 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 5.2A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 101mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 95mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 5.2A | ||
Series 3RF3 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Operational Current Ie 5.2A | ||
Maximum Operating Temperature 60°C | ||
Depth 101mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 95mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered to deliver reliable performance in 3 phase applications, ensuring swift and precise control. Featuring instantaneous switching capabilities, it is designed for maximum efficiency in AC voltages ranging from 48 to 600 V. The advanced design incorporates a robust insulation voltage rated at 600 V and superior surge voltage resistance, making it ideal for demanding environments.
Wide operating voltage range
Compact for flexible installation
Effective in extreme temperatures
Screw terminal connections
Supports solid and stranded conductors
Related links
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF3 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF3 Contactor 230 V ac Coil 12.5 A 230V ac 600V
- Siemens 3RF3 Contactor 230 V Coil 16 A 2 NO, 600V
