Siemens SIRIUS Contactor, 500V, 550 V Coil, 3-Pole, 265 A, 355 kW 550V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-750
- Mfr. Part No.:
- 3RT1265-6AS36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,143.04
(exc. VAT)
€2,635.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,143.04 |
*price indicative
- RS Stock No.:
- 157-750
- Mfr. Part No.:
- 3RT1265-6AS36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 500V, 550V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Power Rating | 355kW | |
| Series | SIRIUS | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 550V | |
| Operational Current Ie | 330A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 210mm | |
| Depth | 206mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 500V, 550V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Power Rating 355kW | ||
Series SIRIUS | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 550V | ||
Operational Current Ie 330A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 210mm | ||
Depth 206mm | ||
Width 145mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor is designed to deliver outstanding performance in heavy-duty applications. This advanced device is engineered to handle operational currents of up to 265 A at AC-3 ratings, ensuring efficient control for a range of industrial environments. Its robust construction is complemented by superior insulation and surge voltage resistance, allowing it to perform reliably in challenging conditions, including extremes of temperature and altitude.
Reliable for AC and DC applications
High surge voltage resistance
Long mechanical service life
Versatile with various operating frequencies
Compact for tight spaces
User friendly terminals
Auxiliary contacts for added functionality
Related links
- Siemens 3RT1 Contactor 550 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 550 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 550 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 550 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 550 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 550 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 550 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 550 V Coil 400 A 2 NO/2 NC, 1kV
