Siemens SIRIUS Contactor, 24V dc Coil, 3-Pole, 300 A, 400 kW 24V dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-758
- Mfr. Part No.:
- 3RT1266-6NB36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,755.34
(exc. VAT)
€3,389.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,755.34 |
*price indicative
- RS Stock No.:
- 157-758
- Mfr. Part No.:
- 3RT1266-6NB36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Power Rating | 400kW | |
| Series | SIRIUS | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 330A | |
| Maximum Operating Temperature | 60°C | |
| Length | 210mm | |
| Width | 145mm | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Depth | 206mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Power Rating 400kW | ||
Series SIRIUS | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 330A | ||
Maximum Operating Temperature 60°C | ||
Length 210mm | ||
Width 145mm | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Depth 206mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor is a reliable and efficient solution tailored for high performance applications, designed to handle significant loads with precision. Its advanced design allows for seamless integration into a variety of industrial setups, ensuring optimal operational efficiency and safety. The device supports an array of operational currents and voltages, making it versatile for different configurations.
10 million cycles mechanical lifespan
Robust insulation for safety
Compact for flexible installation
Handles high operational currents
Advanced PLC control input
Environmentally friendly design
Varied connection options
Related links
- Siemens SIRIUS Contactor 3-Pole 710 kW 24V 1kV
- Siemens SIRIUS Contactor 127 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 48 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 26 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 480 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
