Siemens 3RT12 Contactor, 200V ac/dc, 277 V ac/dc Coil, 3-Pole, 265 A, 355 kW 277V ac/dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-927
- Mfr. Part No.:
- 3RT1265-6NP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,300.27
(exc. VAT)
€2,829.33
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €2,300.27 |
*price indicative
- RS Stock No.:
- 157-927
- Mfr. Part No.:
- 3RT1265-6NP36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V ac/dc, 277V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Series | 3RT12 | |
| Power Rating | 355kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 330A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 277V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 210mm | |
| Standards/Approvals | IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | |
| Width | 145mm | |
| Depth | 206mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V ac/dc, 277V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Series 3RT12 | ||
Power Rating 355kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 330A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 277V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Length 210mm | ||
Standards/Approvals IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | ||
Width 145mm | ||
Depth 206mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT12 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT14 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 277V ac/dc 690V
- Siemens 3RT12 Contactor 277 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V ac/dc Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V ac/dc Coil 95 A 2 NO/2 NC, 1kV
