Siemens 3RT12 Contactor, 240V, 277 V Coil, 3-Pole, 400 A, 560 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-932
- Mfr. Part No.:
- 3RT1275-6AU36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,160.79
(exc. VAT)
€3,887.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,160.79 |
*price indicative
- RS Stock No.:
- 157-932
- Mfr. Part No.:
- 3RT1275-6AU36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 240V, 277V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 400A | |
| Series | 3RT12 | |
| Power Rating | 560kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 277V | |
| Operational Current Ie | 610A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 225mm | |
| Length | 217mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 240V, 277V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 400A | ||
Series 3RT12 | ||
Power Rating 560kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 277V | ||
Operational Current Ie 610A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 225mm | ||
Length 217mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 160mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor has been expertly designed for robust performance in AC-3e and AC-3 applications, ensuring a reliable operation under heavy loads. Catering to voltages of up to 1,000 V and operational currents of 400 A, it is adept at handling various industrial demands. With its high mechanical service life boasting up to 10 million operating cycles, this device promises longevity and resilience.
High power efficiency
Advanced surge protection
Versatile connection options
Related links
- Siemens 3RT12 Contactor 277 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 1kV
- Siemens SIRIUS 3RT12 and 3TF6 vacuum contactors Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 240 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 2 NO/2 NC, 1kV
