Siemens 3RT12 Contactor, 42V ac/dc, 48 V ac/dc Coil, 3-Pole, 500 A, 710 kW 48V ac/dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-953
- Mfr. Part No.:
- 3RT1276-6AD36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,269.55
(exc. VAT)
€5,251.55
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €4,269.55 |
*price indicative
- RS Stock No.:
- 157-953
- Mfr. Part No.:
- 3RT1276-6AD36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 42V ac/dc, 48V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Series | 3RT12 | |
| Power Rating | 710kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 610A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 160mm | |
| Length | 217mm | |
| Depth | 225mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60529, IEC 60204-1, IEC 60068-2-30, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, CE, CCC, UL, UKCA, SN 31920, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 42V ac/dc, 48V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Series 3RT12 | ||
Power Rating 710kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 610A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Width 160mm | ||
Length 217mm | ||
Depth 225mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60529, IEC 60204-1, IEC 60068-2-30, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, CE, CCC, UL, UKCA, SN 31920, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, IEC 60947-1 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT12 Contactor 48 V ac/dc Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 48 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 48 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 48 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 48 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT14 Contactor 48 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 48 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 48 V ac/dc Coil 275 A 48V ac/dc 690V
