Siemens 3RT1 Contactor, 380V, 420 V Coil, 3-Pole, 300 A, 160 kW 420V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-861
- Mfr. Part No.:
- 3RT1066-2AV36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,671.41
(exc. VAT)
€2,055.83
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,671.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-861
- Mfr. Part No.:
- 3RT1066-2AV36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 380V, 420V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Series | 3RT1 | |
| Power Rating | 160kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 330A | |
| Control Circuit Voltage Uc | 420V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 210mm | |
| Width | 145mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 380V, 420V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Series 3RT1 | ||
Power Rating 160kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 330A | ||
Control Circuit Voltage Uc 420V | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 210mm | ||
Width 145mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens 3RT1 Series Contactor, 330A Operational Current, 1 kV Contact Voltage - 3RT1066-2AV36
Features and Benefits:
• 160kW power rating for heavy-duty AC-3 motor duty
• 330A operational current for extended load handling
• 380/420V Coil voltage supporting common industrial supplies
• 2 NO 2 NC auxiliary contacts for flexible control circuits
• Spring terminals and DIN-rail mounting for Rapid installation
Applications
• Ideal for safety-related switching in machine control cabinets
• Used with high-power AC drives requiring robust contactors
• Can be used for switching at elevated system voltages up to 1kV insulation
What environmental temperature range can it tolerate during operation?
How is the device mounted and wired within control panels?
What standards underpin its safety-related design?
How many poles does it switch and what is the insulation capability?
Related links
- Siemens 3RT1 Contactor 420 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 420 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 420 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 420V 1kV
- Siemens 3RT12 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
