Siemens 3RT1 Contactor, 440V, 480 V Coil, 3-Pole, 300 A, 160 kW 480V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-867
- Mfr. Part No.:
- 3RT1066-2AR36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,671.41
(exc. VAT)
€2,055.83
(inc. VAT)
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,671.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-867
- Mfr. Part No.:
- 3RT1066-2AR36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 440V, 480V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Series | 3RT1 | |
| Power Rating | 160kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 480V | |
| Operational Current Ie | 330A | |
| Contactor Application | Power Contactor, Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 210mm | |
| Width | 145mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 440V, 480V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Series 3RT1 | ||
Power Rating 160kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 480V | ||
Operational Current Ie 330A | ||
Contactor Application Power Contactor, Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 210mm | ||
Width 145mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 480 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 480 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 480 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 480 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 480 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 480 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 480 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 480V 1kV
