RS Better World

Siemens 3RT1 Contactor, 500V, 550 V Coil, 3-Pole, 300 A, 160 kW 550V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

€1,671.41

(exc. VAT)

€2,055.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,671.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-870
Mfr. Part No.:
3RT1066-2AS36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

500V, 550V

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Power Rating

160kW

Series

3RT1

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Terminal

Contactor Application

Power Contactor, Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

330A

Control Circuit Voltage Uc

550V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

145mm

Length

210mm

Depth

202mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens power contactor designed for demanding applications, providing exceptional performance in AC-3e/AC-3 duty with a current rating of up to 300 A, ensuring reliable control of heavy loads.

Equipped with auxiliary switch options for expanded functionality

Includes detailed specifications for assured reliability in various applications

Fulfils environmental standards to support sustainable practices

Designed for easy maintenance to optimise operational uptime

Related links