Siemens 3RT Contactor, 127V, 96 V Coil, 3-Pole, 68 A, 90 kW 24V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-939
- Mfr. Part No.:
- 3RT1064-6SF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,150.13
(exc. VAT)
€1,414.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,150.13 |
*price indicative
- RS Stock No.:
- 159-939
- Mfr. Part No.:
- 3RT1064-6SF36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 127V, 96V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 68A | |
| Power Rating | 90kW | |
| Series | 3RT | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 250A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 145mm | |
| Length | 210mm | |
| Depth | 202mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 127V, 96V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 68A | ||
Power Rating 90kW | ||
Series 3RT | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 250A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 145mm | ||
Length 210mm | ||
Depth 202mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for versatility and reliability, making it an ideal solution for various industrial applications. With a strong emphasis on performance, it supports both AC and DC operation, optimally handling up to 225 A at 400 V AC. Its advanced design incorporates a robust control circuit, ensuring seamless integration into existing systems while maximising efficiency.
Compact size for space constrained applications
Efficient power loss management for energy savings
Robust insulation for reliable operation
Integrated surge protection against electrical spikes
Screw type terminals for easy installation
Temperature resilience for extreme conditions
Auxiliary contacts for added control functionality
Related links
- Siemens 3RT Contactor 96 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 127 V Coil 68 A 2 NO/2 NC, 1kV
