Siemens 3RT1 Contactor, 200V, 277 V Coil, 3-Pole, 265 A, 132 kW 277V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 159-961
- Mfr. Part No.:
- 3RT1065-6PP35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,745.89
(exc. VAT)
€2,147.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,745.89 |
*price indicative
- RS Stock No.:
- 159-961
- Mfr. Part No.:
- 3RT1065-6PP35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V, 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Series | 3RT1 | |
| Power Rating | 132kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 330A | |
| Control Circuit Voltage Uc | 277V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Width | 165mm | |
| Standards/Approvals | o ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V, 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Series 3RT1 | ||
Power Rating 132kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 330A | ||
Control Circuit Voltage Uc 277V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Width 165mm | ||
Standards/Approvals o ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Length 210mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is meticulously designed for high-performance applications, accommodating demanding environments with a robust build. Ideal for AC-3e/AC-3 functionality, it provides outstanding operational capacity with a maximum current rating of 265 A and can handle voltages up to 1000 V.
Complies with stringent safety and reliability standards for industrial applications
Provides excellent insulation voltage capacities
Built to last with a mechanical service life of up to 10 million cycles
Related links
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V ac/dc Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 220 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 2 NO/2 NC, 1kV
