Siemens 3RT Contactor, 48V Coil, 3-Pole, 13 A, 11 kW 48V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-335
- Mfr. Part No.:
- 3RT2025-2AH00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.34
(exc. VAT)
€84.06
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €68.34 |
*price indicative
- RS Stock No.:
- 160-335
- Mfr. Part No.:
- 3RT2025-2AH00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Power Rating | 11kW | |
| Series | 3RT | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 13A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 102mm | |
| Standards/Approvals | ABS, CCC, CE, CSA, DNV, EAC, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL, IEC 60529, IEC 60947-4-1, IEC61508 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Power Rating 11kW | ||
Series 3RT | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 13A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 102mm | ||
Standards/Approvals ABS, CCC, CE, CSA, DNV, EAC, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL, IEC 60529, IEC 60947-4-1, IEC61508 | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT Contactor 3-Pole 5.5 kW 48V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 48V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 380V 690V
- Siemens 3RT Contactor 120 V Coil 13 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 3-Pole 11 kW 12V dc 690V
- Siemens 3RT Contactor 3-Pole 11 kW 24V 690V
