Siemens 3RT2 Contactor, 125V dc Coil, 3-Pole, 40 A, 11 kW 125V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-336
- Mfr. Part No.:
- 3RT2026-2BG40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€150.59
(exc. VAT)
€185.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.59 |
*price indicative
- RS Stock No.:
- 160-336
- Mfr. Part No.:
- 3RT2026-2BG40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 125V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 102mm | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 61508-2 | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 125V dc | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 102mm | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 61508-2 | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered to provide reliable control in motor applications, facilitating exceptional performance across various operational conditions. Enhanced with auxiliary contacts and spring loaded terminals, this product assures quick and secure connections. Whether for industrial automation or energy management systems, this power contactor stands out as a versatile solution that adheres to high safety standards and operational efficiency.
Meets high operational standards for motor control
Quick installation with snap on mounting
Mechanical service life up to 10 million cycles
Wide operational temperature range
IP20 rating for environmental protection
Low energy consumption in hot states
Compatible with various conductor cross sections
Auxiliary contacts for expanded functionality
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 12V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 72V dc 690V
