Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 25 A, 11 kW 24V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-349
- Mfr. Part No.:
- 3RT2026-2DB44-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€178.72
(exc. VAT)
€219.83
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €178.72 |
*price indicative
- RS Stock No.:
- 160-349
- Mfr. Part No.:
- 3RT2026-2DB44-3MA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Power Contactor, Safety | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 154mm | |
| Width | 45mm | |
| Length | 102mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, o ISO 13849-2 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Contactor Application Power Contactor, Safety | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 154mm | ||
Width 45mm | ||
Length 102mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, o ISO 13849-2 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V 690V
