Siemens 3RT Contactor, 48V Coil, 3-Pole, 8.9 A, 7.5 kW 48V, 1 NO, 690V

Subtotal (1 unit)*

€99.29

(exc. VAT)

€122.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€99.29

*price indicative

RS Stock No.:
160-386
Mfr. Part No.:
3RT2018-1BW41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Power Rating

7.5kW

Series

3RT

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

DIN EN 60715, CCC, CE, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Length

58mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor represents the pinnacle of efficiency and reliability for modern control applications. Designed for use in AC-3 and AC-3e environments, it offers robust performance with a rated operational current of 16 A at 400 V. Its advanced construction ensures exceptional service life, with mechanical endurance rated at 30 million operations.

Robust construction ensures durability

High insulation voltage for safety

Auxiliary contacts offer flexibility

Shock resistant for challenging environments

Compact for space saving

Environmental standards compliant

Reliable across various currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy