Siemens 3RT Contactor, 220V Coil, 3-Pole, 8.9 A, 7.5 kW 220V, 1 NO, 690V

Subtotal (1 unit)*

€99.29

(exc. VAT)

€122.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.29

*price indicative

RS Stock No.:
160-423
Mfr. Part No.:
3RT2018-1BM41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Power Rating

7.5kW

Series

3RT

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

220V

Contactor Application

Power Contactor

Operational Current Ie

8.9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, ABS, CCC, CE, CSA, DNV, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL

Length

58mm

Depth

73mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor represents an advanced solution for industrial and commercial applications, featuring reliable operation across various operational environments. With a compact design, this contactor is engineered for efficiency and durability, handling up to 16 A at rated operating voltage while supporting a wide range of operational and environmental conditions. Its robust construction ensures high mechanical service life, making it ideal for frequent cycling in demanding applications.

Compact design

30 million cycles mechanical life

Wide temperature range

Fast response

Low global warming potential

Safety compliant

Screw type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy