Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 7 A, 3 kW 220V, 1 NC, 690V
- RS Stock No.:
- 160-527
- Mfr. Part No.:
- 3RT2015-2AN22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.00
(exc. VAT)
€45.51
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €37.00 |
*price indicative
- RS Stock No.:
- 160-527
- Mfr. Part No.:
- 3RT2015-2AN22
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 70mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-1, IEC 60529, IEC 60947-4-1, DIN EN 60715, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, UL, UKCA, SN 31920, IEC 60204-1, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Mount Type Surface | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 70mm | ||
Depth 73mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-1, IEC 60529, IEC 60947-4-1, DIN EN 60715, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, UL, UKCA, SN 31920, IEC 60204-1, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, CCC, CE | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 220V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 208V 690V
- Siemens 3RT2 Contactor 240 V Coil 7 A 1 NC, 690V
