Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 7 A, 3 kW 230V, 1 NC, 690V
- RS Stock No.:
- 160-544
- Mfr. Part No.:
- 3RT2015-1AP02-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.54
(exc. VAT)
€49.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.54 |
*price indicative
- RS Stock No.:
- 160-544
- Mfr. Part No.:
- 3RT2015-1AP02-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Function | Safety | |
| Mount Type | Upright Mount | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 18A | |
| Contactor Application | Power Contactor, Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 58mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Function Safety | ||
Mount Type Upright Mount | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 18A | ||
Contactor Application Power Contactor, Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 58mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor redefines performance and reliability for industrial applications. Designed for controlling AC loads, it delivers unmatched flexibility with various operating currents and voltages. With its compact S00 size, this product fits seamlessly into existing systems while optimising space.
Extensive short-circuit protection for added safety
Designed for use with a wide range of AC loads
Achieves high operational efficiency with low power losses
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
