Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 32 A, 15 kW 240V, 1 NO/1 NC, 690V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€131.57

(exc. VAT)

€161.83

(inc. VAT)

RS Stock No.:
160-561
Mfr. Part No.:
3RT2027-4AP60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V, 240V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Lug Ring

Minimum Operating Temperature

-25°C

Operational Current Ie

42A

Control Circuit Voltage Uc

240V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Length

85mm

Depth

97mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor, designed specifically for AC-3e and AC-3 applications, delivers robust performance with a rated operational current of up to 32 A. Engineered for reliability, it accommodates a range of voltage conditions and is suitable for both standard and demanding environments.

Environmentally sustainable with a low global warming potential

Compatible with a variety of voltage conditions for versatile applications

Designed for reliable operation in challenging environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy