Siemens 3RT2 Contactor, 200V Coil, 3-Pole, 50 A, 22 kW 200V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-619
- Mfr. Part No.:
- 3RT2036-1AN60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€200.23
(exc. VAT)
€246.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.23 |
*price indicative
- RS Stock No.:
- 160-619
- Mfr. Part No.:
- 3RT2036-1AN60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 200V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 70A | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Width | 55mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 200V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 70A | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Width 55mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered to deliver robust performance in a range of demanding conditions. Designed with a 3 pole configuration and rated for a maximum operational current of 51 A, it excels in high efficiency applications, making it an essential component for electrical installations. With its compact size, it fits seamlessly into any setting while providing unparalleled reliability. This contactor is fitted with auxiliary contacts, enabling comprehensive control functionalities.
Versatile with a broad voltage range
Long mechanical service life
Robust thermal performance for extreme temperatures
Flexible connectivity for various conductor sizes
Built in safety features for demanding environments
Quick response for efficient c
Related links
- Siemens 3RT2 Contactor 3-Pole 15 kW 200V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 200V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 200V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 690V
- Siemens 3RT2 Contactor 4-Pole 31.7 VA 200V ac 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 220 V ac Coil 25 A 3 NO, 690V ac
