Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 65 A, 30 kW 220V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-624
- Mfr. Part No.:
- 3RT2037-1AN24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€294.56
(exc. VAT)
€362.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.56 |
*price indicative
- RS Stock No.:
- 160-624
- Mfr. Part No.:
- 3RT2037-1AN24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | 3RT2 | |
| Power Rating | 30kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 80A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 55mm | |
| Depth | 174mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series 3RT2 | ||
Power Rating 30kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 80A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 55mm | ||
Depth 174mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor offers a reliable solution for controlling high power electrical circuits. It comes with versatile auxiliary contacts and can withstand harsh ambient conditions, making it ideal for various industrial applications. The sleek design ensures compatibility with standard installations, facilitating easy mounting and maintenance. With its substantial mechanical service life and impressive power loss characteristics.
Reliable motor control
Vertical or tilted DIN rail mounting
Withstands extreme temperatures and altitudes
Up to 10 million cycles
Multiple auxiliary contacts
Screw type terminals
IP protection against dust and moisture
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V
- Siemens 3RT2 Contactor 240 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
