Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 65 A, 30 kW 400V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-627
- Mfr. Part No.:
- 3RT2037-1AR60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€280.50
(exc. VAT)
€345.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.50 |
*price indicative
- RS Stock No.:
- 160-627
- Mfr. Part No.:
- 3RT2037-1AR60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 400V | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 114mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 400V | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 114mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor exemplifies innovation and reliability, engineered for demanding performance in industrial applications. Designed to handle a range of operational needs, it boasts a compact form factor without compromising on power versatility. The contactor operates efficiently across various voltage ratings and environmental conditions, ensuring robust performance in both AC-3 and AC-4 applications.
Optimized for AC and DC use
Compact for tight spaces
Minimizes environmental footprint
Auxiliary contacts for flexibility
Long mechanical service life
High surge voltage resistance
Quick DIN rail installation
Robust construction for reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 400V ac 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
