Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 10 A, 12.5 kVA 24V, 2 NC, 690V
- RS Stock No.:
- 160-888
- Mfr. Part No.:
- 3RT2617-1AB05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€112.54
(exc. VAT)
€138.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.54 |
*price indicative
- RS Stock No.:
- 160-888
- Mfr. Part No.:
- 3RT2617-1AB05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Power Rating | 12.5kVA | |
| Series | 3RT2 | |
| Function | Capacitive Load | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 125mm | |
| Depth | 120mm | |
| Width | 45mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Power Rating 12.5kVA | ||
Series 3RT2 | ||
Function Capacitive Load | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 125mm | ||
Depth 120mm | ||
Width 45mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is engineered for robust performance in demanding applications. Designed for AC-6b operations, it delivers reliable switching and control of electrical loads, allowing efficient power management. With a rated operational current of 18 A at 690 V, it ensures effective functioning even under challenging environmental conditions.
High switching capability
Compact size for versatile installation
Dependable insulation ratings for safety
Robust performance in extreme conditions
Sustainable design
User friendly layout
Accommodates various auxiliary contacts
Long mechanical service life
Related links
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 110V 690V
- Siemens 3RT2 Contactor 240 V Coil 18 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 18 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 690V
